845-056-558-808

Heilind Number:EDA845-056-558-808
Manufacturer:EDAC
Manufacturer Number:845-056-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-558-808

Detailed Description

Enhance your PCB connectivity with our Green Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate and Copper Alloy contacts, this connector ensures reliable performance in demanding environments. With two rows and a pitch of .1 inches, it offers ample space for efficient signal transmission. The Right Angle mount orientation and 56 positions make it versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality. Upgrade your connectivity solutions with this essential component.