845-056-558-812

Heilind Number:EDA845-056-558-812
Manufacturer:EDAC
Manufacturer Number:845-056-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-558-812

Detailed Description

Enhance connectivity within your PCB system with this high-performance Board to Board PCB Connector. Featuring a vibrant green color and a durable UL 94V-0 Diallyl Phthalate housing, it ensures both visual appeal and robust functionality. With a convenient right-angle mount orientation, it seamlessly integrates into your setup. The copper alloy contact material guarantees reliable signal transmission, while the 2-row design with a pitch of .1 inch and row spacing of .2 inch facilitates efficient data transfer. Offering a total of 56 positions, it caters to multiple connections with ease. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various industrial applications. Trust in this connector for optimal performance in your PCB assembly.