845-056-559-101

Heilind Number:EDA845-056-559-101
Manufacturer:EDAC
Manufacturer Number:845-056-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-559-101

Detailed Description

Elevate your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring 56 positions in a single row, it offers seamless and efficient data transfer. The right-angle mount orientation ensures easy installation, while the durable UL 94V-0 Diallyl Phthalate housing guarantees reliability even in harsh environments. Crafted with precision, the copper alloy contacts provide optimal conductivity, making it ideal for high-speed applications. With a pitch of .1 inches and row spacing of .2 inches, it allows for compact yet secure connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects.