845-056-559-102

Heilind Number:EDA845-056-559-102
Manufacturer:EDAC
Manufacturer Number:845-056-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-559-102

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 56 positions in a single row, ensuring efficient data transfer. Crafted with precision, it boasts a durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, guaranteeing long-lasting and secure connections. With a low-profile right-angle mount orientation, it saves space and allows for easy installation in tight spots. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of industrial applications. Elevate your PCB assembly with this essential connector.