845-056-559-104

Heilind Number:EDA845-056-559-104
Manufacturer:EDAC
Manufacturer Number:845-056-559-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-559-104

Detailed Description

Enhance connectivity on your PCB with this versatile Card Edge Connector. Designed for seamless integration, it features a single row with 56 positions for optimal signal transmission. The right-angle mount orientation offers convenience during installation, while the durable housing material ensures reliability in various environmental conditions. Crafted with precision, the connector boasts copper alloy contacts for efficient power delivery, with an amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, it guarantees a secure fit for your components. Operating smoothly in temperature ranges from -40 to 105°C, it's perfect for both industrial and commercial applications. Upgrade your PCB design with this essential component.