845-056-559-108

Heilind Number:EDA845-056-559-108
Manufacturer:EDAC
Manufacturer Number:845-056-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-559-108

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row with 56 positions, ensuring reliable and efficient data transfer. Its durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees long-lasting quality even in demanding environments. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing offer precise and secure connections. With a right-angle mount orientation, it's perfect for compact applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Upgrade your connectivity solutions with this essential component.