845-056-559-201

Heilind Number:EDA845-056-559-201
Manufacturer:EDAC
Manufacturer Number:845-056-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-559-201

Detailed Description

Enhance your PCB connectivity with our advanced Board To Board PCB Connector, featuring a robust UL 94V-0 Diallyl Phthalate housing for secure installation. This innovative connector boasts two rows of 56 positions each, allowing for efficient data transmission. Crafted with high-quality Copper Alloy contacts, it ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Its right-angle mount orientation saves space and facilitates easy integration. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees long-term performance in diverse environmental conditions. Upgrade your assembly with this indispensable connector for seamless connectivity and optimal signal transfer.