845-056-559-403

Heilind Number:EDA845-056-559-403
Manufacturer:EDAC
Manufacturer Number:845-056-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-559-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-559-403

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring 56 positions in a single row, it ensures seamless data transmission for your electronic devices. The green housing, made of UL 94V-0 Diallyl Phthalate, guarantees both durability and safety in operation. With a right-angle mount orientation, it offers easy integration onto your PCBs. The copper alloy contact material and 3A amperage rating ensure efficient power transfer. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environmental conditions. Upgrade your connectivity solutions with this reliable and versatile component.