845-056-559-412

Heilind Number:EDA845-056-559-412
Manufacturer:EDAC
Manufacturer Number:845-056-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-559-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-559-412

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board PCB Connector. Designed for seamless integration, its right angle mount orientation allows for space-saving installation. Constructed with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance in demanding environments. With 56 positions in a single row, it offers ample connectivity options for your projects. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your setup with this high-quality component, a must-have for any electronics enthusiast.