845-056-559-502

Heilind Number:EDA845-056-559-502
Manufacturer:EDAC
Manufacturer Number:845-056-559-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-559-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-559-502

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector in vibrant Green. Designed for optimal performance, it features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material, ensuring reliable conductivity. With two rows and a total of 56 positions, it offers ample connectivity options for your electronic projects. The right-angle mount orientation allows for seamless integration, while a pitch of .1 inch and row spacing of .2 inch provide precise alignment. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Upgrade your setup with this essential component for seamless data transmission.