845-056-559-604

Heilind Number:EDA845-056-559-604
Manufacturer:EDAC
Manufacturer Number:845-056-559-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-559-604

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring 56 positions in a single row, it ensures seamless data transmission with a contact material of durable Copper Alloy. The connector boasts a pitch of .1 inch and a row spacing of .2 inch, allowing for precise and secure connections. Its robust housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in harsh environments. With a right-angle mount orientation, it offers flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.