845-056-559-802

Heilind Number:EDA845-056-559-802
Manufacturer:EDAC
Manufacturer Number:845-056-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-559-802

Detailed Description

Enhance your PCB connectivity with our high-performance Board-To-Board Card Edge Connector. Designed for seamless integration, this connector boasts a sturdy UL 94V-0 Diallyl Phthalate housing, ensuring reliability in any application. With two rows of 56 copper alloy contacts, it offers secure and efficient power delivery at a maximum amperage of 3A. The right-angle mount orientation and .1-inch pitch make it a versatile choice for various PCB setups. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees consistent performance even in harsh environments. Trust in the quality and durability of this essential component for your electronic projects.