845-056-559-803

Heilind Number:EDA845-056-559-803
Manufacturer:EDAC
Manufacturer Number:845-056-559-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-559-803

Detailed Description

Enhance your circuit connections with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 56 positions, ensuring efficient signal transmission. Crafted with precision, it boasts a durable housing material of UL 94V-0 Diallyl Phthalate and contact material of Copper Alloy, guaranteeing reliability in every use. The right-angle mount orientation offers flexibility in installation, while the .1-inch pitch and .2-inch row spacing allow for easy PCB assembly. With an amperage of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Elevate your connectivity solutions with this essential component.