845-056-559-804

Heilind Number:EDA845-056-559-804
Manufacturer:EDAC
Manufacturer Number:845-056-559-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-559-804

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for optimal functionality, this connector features a right-angle mount orientation, making it perfect for space-saving applications. With a durable housing material of UL 94V-0 Diallyl Phthalate, it ensures reliable performance even in harsh environments. The copper alloy contact material guarantees secure and efficient connectivity, while the dual-row design with 56 positions offers ample room for multiple connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industries and applications. Upgrade your PCB assemblies with this essential component for seamless and reliable performance.