845-056-559-807

Heilind Number:EDA845-056-559-807
Manufacturer:EDAC
Manufacturer Number:845-056-559-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-559-807

Detailed Description

Enhance connectivity in your electronic projects with this versatile Board To Board PCB Connector. Designed for seamless integration, this dual-row connector features 56 positions, ensuring ample connectivity options. Crafted with precision, it guarantees reliable performance with a current rating of 3 A. The housing material, UL 94V-0 Diallyl Phthalate, offers robust protection, while the Copper Alloy contacts ensure efficient signal transmission. With a pitch of .1 inches and a row spacing of .2 inches, this connector facilitates easy installation on your PCB. Its right-angle mount orientation adds flexibility to your design, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Perfect for professional or DIY projects, this connector is a must-have for any electronics enthusiast.