845-056-559-808

Heilind Number:EDA845-056-559-808
Manufacturer:EDAC
Manufacturer Number:845-056-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-559-808

Detailed Description

Enhance your PCB connectivity with our premium Board To Board Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in any application. With two rows and a total of 56 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the right-angle mount orientation allows for seamless PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Upgrade your connectivity solutions with this high-quality connector.