845-056-559-812

Heilind Number:EDA845-056-559-812
Manufacturer:EDAC
Manufacturer Number:845-056-559-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-559-812

Detailed Description

Enhance connectivity in your electronics with this high-performance Board To Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures secure and reliable connections. With two rows of 56 positions each, it offers ample space for versatile applications. The right-angle mount orientation allows for easy installation, while the .1-inch pitch and .2-inch row spacing promote efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial and commercial environments. Upgrade your PCB setup with this essential component for seamless data transfer and power distribution.