845-056-560-201

Heilind Number:EDA845-056-560-201
Manufacturer:EDAC
Manufacturer Number:845-056-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-560-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it offers seamless integration with its 56 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, this connector guarantees longevity and reliability. With a compact pitch of .1 inches and row spacing of .2 inches, it facilitates precise connections on your PCB. Its straight mount orientation and two rows configuration further enhance versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments, making it an essential component in your electronic setup. Upgrade your connectivity standards with this cutting-edge PCB connector.