845-056-560-203

Heilind Number:EDA845-056-560-203
Manufacturer:EDAC
Manufacturer Number:845-056-560-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-560-203

Detailed Description

Elevate your PCB connectivity with this high-performance Board-to-Board Connector. Designed for seamless integration, this connector boasts a dual-row configuration with 56 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Diallyl Phthalate housing and featuring Copper Alloy contacts, it guarantees long-lasting reliability. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Whether you're a professional or DIY enthusiast, this Straight-mount Connector is a must-have for your next project. Upgrade your setup and experience enhanced performance today.