845-056-560-207

Heilind Number:EDA845-056-560-207
Manufacturer:EDAC
Manufacturer Number:845-056-560-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-560-207

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Featuring a sleek green design, it offers 56 positions for seamless integration. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable performance even in challenging environments. With a compact pitch of .1 inches and double rows, it allows for efficient signal transmission. The copper alloy contact material guarantees excellent conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Upgrade your PCB assembly with this essential component.