845-056-560-212

Heilind Number:EDA845-056-560-212
Manufacturer:EDAC
Manufacturer Number:845-056-560-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-560-212

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector in sleek green. Its durable housing crafted from UL 94V-0 Diallyl Phthalate ensures reliability in various environments, while the copper alloy contact material guarantees efficient conductivity. With two rows and a total of 56 positions, this connector offers ample space for seamless integration on your PCB. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding applications. Trust in its quality and performance for your connectivity needs.