845-056-560-502

Heilind Number:EDA845-056-560-502
Manufacturer:EDAC
Manufacturer Number:845-056-560-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-560-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-560-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sturdy UL 94V-0 Diallyl Phthalate housing in a sleek green hue, it offers reliable operation even in harsh environments with an operating temperature range of -40 to 105 °C. Designed for seamless integration, this connector boasts two rows with a compact pitch of .1 in and a row spacing of .2 in, accommodating a total of 56 positions. The contact material, made of Copper Alloy, ensures efficient power transmission with an amperage of 3 A. With a straight mount orientation, it guarantees a secure and stable connection for your circuit boards. Ideal for various electronic applications, this connector is a must-have for any PCB assembly project. Elevate your connectivity game with this essential component.