845-056-560-512

Heilind Number:EDA845-056-560-512
Manufacturer:EDAC
Manufacturer Number:845-056-560-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-560-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-560-512

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Featuring a sturdy UL 94V-0 Diallyl Phthalate housing, it ensures reliable operation even in demanding environments. The two rows of 56 positions each, along with a pitch of .1 inches, offer seamless integration on your PCB. Crafted with precision, the copper alloy contacts guarantee efficient power transmission. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic applications. Elevate your connectivity game with this essential component.