845-056-560-802

Heilind Number:EDA845-056-560-802
Manufacturer:EDAC
Manufacturer Number:845-056-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-560-802

Detailed Description

Enhance your circuit board connectivity with this high-performance Board to Board PCB Connector. Designed for optimal functionality, it features 56 positions in a convenient 2-row configuration, ensuring seamless connections. The housing is crafted from UL 94V-0 Diallyl Phthalate for durability and safety. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. Each contact is made of sturdy Copper Alloy, providing reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Perfect for professional use in various electronic applications, this connector offers a straightforward straight mount orientation for easy installation. Elevate your project with this essential component.