845-056-560-803

Heilind Number:EDA845-056-560-803
Manufacturer:EDAC
Manufacturer Number:845-056-560-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-560-803

Detailed Description

Enhance connectivity in your electronic devices with this versatile Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue, this connector ensures reliable performance. With two rows and 56 positions, it offers ample space for seamless interconnection. The copper alloy contact material guarantees efficient power transfer, while the .1-inch pitch and .2-inch row spacing provide precision in alignment. Suitable for a wide range of applications, it boasts an operating temperature range of -40 to 105°C, making it ideal for use in various environments. Upgrade your connectivity solutions with this essential component.