845-056-560-804

Heilind Number:EDA845-056-560-804
Manufacturer:EDAC
Manufacturer Number:845-056-560-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-560-804

Detailed Description

Enhance connectivity within your electronic devices with this robust Board To Board PCB Connector. Featuring dual rows with a total of 56 positions and a narrow pitch of .1 inches, it ensures efficient data transfer and signal integrity. The durable housing, constructed from UL 94V-0 Diallyl Phthalate, offers reliable protection while the copper alloy contact material guarantees optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is seamless in any PCB layout. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for industrial applications. Upgrade your connectivity solutions with this high-performance connector.