845-056-560-808

Heilind Number:EDA845-056-560-808
Manufacturer:EDAC
Manufacturer Number:845-056-560-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-560-808

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Card Edge Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures reliable power delivery with an amperage of 3A. With two rows and 56 positions, it offers ample room for seamless PCB connections. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your connectivity solutions with this essential component.