845-056-560-812

Heilind Number:EDA845-056-560-812
Manufacturer:EDAC
Manufacturer Number:845-056-560-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-560-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 56-position Board-To-Board PCB Connector. Designed for seamless integration, its dual-row configuration and 0.1-inch pitch ensure secure and stable connections. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contacts, it guarantees both durability and reliable conductivity. With an amperage of 3 A and an operating temperature range of -40 to 105 °C, it is suitable for a wide range of applications. Whether for industrial machinery or consumer electronics, this connector, with its straight mount orientation, promises efficient signal transfer. Upgrade your connectivity solutions with this essential component.