845-057-500-612

Heilind Number:EDA845-057-500-612
Manufacturer:EDAC
Manufacturer Number:845-057-500-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-057-500-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-057-500-612

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 57 positions in a single row with a pitch of .1 inch, ensuring efficient data transmission. The connector boasts durable construction, with housing material made of UL 94V-0 Diallyl Phthalate and contact material of Copper Alloy, guaranteeing long-lasting reliability. Its straight mount orientation and compact design make it ideal for space-saving solutions. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your PCB setup with this essential component for optimal performance.