845-057-520-101

Heilind Number:EDA845-057-520-101
Manufacturer:EDAC
Manufacturer Number:845-057-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-057-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-057-520-101

Detailed Description

Elevate your PCB connection efficiency with our cutting-edge Card Edge Connector. Designed with precision and durability in mind, this connector features 57 positions in a single row, allowing for seamless data transmission. The copper alloy contact material ensures reliable conductivity, while the UL 94V-0 Diallyl Phthalate housing provides robust protection. With a pitch of .1 inches and row spacing of .2 inches, integration is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Upgrade your connectivity with this essential component, perfect for demanding industrial and commercial environments.