845-057-520-102

Heilind Number:EDA845-057-520-102
Manufacturer:EDAC
Manufacturer Number:845-057-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-057-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-057-520-102

Detailed Description

Elevate your connectivity with this high-performance Board to Board PCB Connector, essential for seamless integration in electronic systems. Designed for precision and durability, it features 57 positions with a single row configuration, perfect for efficient signal transmission. The green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures both environmental compliance and long-lasting quality. With a pitch of .1 inches and row spacing of .2 inches, this connector guarantees optimal signal integrity. Its copper alloy contact material and 3A amperage rating guarantee reliable conductivity, even in demanding applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Trust in this connector for robust and dependable performance in your PCB assemblies.