845-057-520-104

Heilind Number:EDA845-057-520-104
Manufacturer:EDAC
Manufacturer Number:845-057-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-057-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-057-520-104

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector. Featuring 57 positions in a single row, this connector ensures seamless data transfer in your electronic devices. Its durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material guarantee long-lasting reliability, even in harsh operating conditions ranging from -40 to 105°C. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mating. Designed for straight mount orientation, it provides easy integration into your PCB assembly. Upgrade your system with this essential component, available in a vibrant green color.