845-057-520-107

Heilind Number:EDA845-057-520-107
Manufacturer:EDAC
Manufacturer Number:845-057-520-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-057-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-057-520-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant Green color, it boasts a sleek design with a single row of 57 positions for seamless integration. Crafted with durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable performance even in challenging environments. The Copper Alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise connections. With a straight mount orientation, it's easy to install, and its wide operating temperature range of -40 to 105 °C makes it suitable for a variety of applications. Upgrade your circuit board setup with this essential component.