845-057-520-403

Heilind Number:EDA845-057-520-403
Manufacturer:EDAC
Manufacturer Number:845-057-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-057-520-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-057-520-403

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 57 positions in a single row, it allows for seamless data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability in various operating environments, while the copper alloy contact material guarantees efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Designed for straight mount orientation, it facilitates easy installation on PCBs. Operating within a wide temperature range from -40 to 105 °C, this connector is suitable for diverse applications in industries such as telecommunications, automotive, and medical devices. Trust in its quality and performance to meet your connectivity needs.