845-057-520-404

Heilind Number:EDA845-057-520-404
Manufacturer:EDAC
Manufacturer Number:845-057-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-057-520-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-057-520-404

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector. Designed for seamless integration, this connector features 57 positions in a single row, ensuring efficient and reliable data transmission. The housing material, UL 94V-0 Diallyl Phthalate, offers durability and safety, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector is perfect for compact PCB layouts. Its straight mount orientation facilitates easy installation. Operating in a wide temperature range from -40 to 105°C, it is suitable for diverse environments. Upgrade your electronic projects with this essential connector, perfect for applications in telecommunications, computing, and more.