845-057-520-412

Heilind Number:EDA845-057-520-412
Manufacturer:EDAC
Manufacturer Number:845-057-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-057-520-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-057-520-412

Detailed Description

Enhance your PCB connectivity with this premium Card Edge Connector, designed for seamless Board-to-Board integration. With a single row layout and 57 positions, it offers ample space for optimal signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in operation, even in harsh environments. Copper alloy contacts guarantee reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various electronic applications. Upgrade your connectivity experience with this high-performance green connector.