845-057-521-102

Heilind Number:EDA845-057-521-102
Manufacturer:EDAC
Manufacturer Number:845-057-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-057-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-057-521-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Engineered for seamless power transmission, it boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green finish. With a single row design featuring 57 contact positions, it guarantees efficient signal transfer. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your PCB assembly needs. Upgrade your technology with this essential component.