845-057-521-107

Heilind Number:EDA845-057-521-107
Manufacturer:EDAC
Manufacturer Number:845-057-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-057-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-057-521-107

Detailed Description

Simplify your board-to-board connections with this high-performance 57-position connector. Designed for seamless integration into your PCB setup, this connector ensures a reliable and stable link between boards. Crafted with precision, it features copper alloy contacts for optimal conductivity and a durable UL 94V-0 Diallyl Phthalate housing. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Perfect for professional and DIY projects alike, this connector guarantees secure and efficient data transfer. Upgrade your connectivity solutions with this essential component.