845-057-521-108

Heilind Number:EDA845-057-521-108
Manufacturer:EDAC
Manufacturer Number:845-057-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-057-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-057-521-108

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Featuring 57 positions in a single row, it offers optimal connectivity for your devices. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable performance even in challenging environments. With copper alloy contacts and a pitch of .1 inch, this connector guarantees efficient power transmission. Its straight mount orientation and compact design make it ideal for space-saving applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of industries. Upgrade your PCB setups with this essential connector for seamless and efficient circuitry.