845-057-521-112

Heilind Number:EDA845-057-521-112
Manufacturer:EDAC
Manufacturer Number:845-057-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-057-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-057-521-112

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 57 positions in a single row configuration, this connector ensures seamless data transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Crafted with precision, the contact material is made of Copper Alloy, offering reliable conductivity. With a pitch of .1 inches and a row spacing of .2 inches, this connector is ideal for compact PCB layouts. Operating efficiently in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Its straight mount orientation allows for easy installation. Upgrade your devices with this essential component for optimal performance.