845-057-521-402

Heilind Number:EDA845-057-521-402
Manufacturer:EDAC
Manufacturer Number:845-057-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-057-521-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-057-521-402

Detailed Description

Enhance your PCB connectivity with this high-performance Green Board To Board PCB Connector. With a robust housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures reliable and efficient power delivery. Featuring 57 positions in a single row with a .1-inch pitch, it enables seamless integration into your circuit design. The straight mount orientation and compact .2-inch row spacing make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various applications. Upgrade your connectivity solutions with this essential component.