845-057-521-403

Heilind Number:EDA845-057-521-403
Manufacturer:EDAC
Manufacturer Number:845-057-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-057-521-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-057-521-403

Detailed Description

Efficiently connect your PCBs with our high-quality Board to Board Card Edge Connector. Featuring a straight mount orientation and a single row design with 57 positions, this connector ensures seamless and secure connectivity. The green housing, made of UL 94V-0 Diallyl Phthalate, offers durability and safety. Each contact is crafted from Copper Alloy, guaranteeing reliable performance. With a pitch of .1 inches and row spacing of .2 inches, this connector is easy to install and space-efficient. Operating smoothly in temperature ranges from -40 to 105°C, it is suitable for various industrial applications. Upgrade your PCB connectivity with this essential component.