845-057-521-404

Heilind Number:EDA845-057-521-404
Manufacturer:EDAC
Manufacturer Number:845-057-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-057-521-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-057-521-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Engineered for seamless integration, it features 57 positions in a single row, suitable for a wide range of applications. The durable housing is constructed from UL 94V-0 Diallyl Phthalate, ensuring reliability in various operating environments. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees efficient signal transmission. The straight mount orientation and compact design make it easy to install, while the wide operating temperature range of -40 to 105°C ensures optimal performance even in extreme conditions. Trust in this connector for secure and stable connections in your PCB assemblies.