845-057-521-407

Heilind Number:EDA845-057-521-407
Manufacturer:EDAC
Manufacturer Number:845-057-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-057-521-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-057-521-407

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, it features 57 positions with a single row layout, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability in various environmental conditions, while the copper alloy contact material ensures optimal conductivity. With a pitch of .1 inch and row spacing of .2 inches, this connector offers precise and secure attachment. Its straight mount orientation further simplifies installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for use in a wide range of applications. Upgrade your connectivity solutions with this essential component.