845-057-521-412

Heilind Number:EDA845-057-521-412
Manufacturer:EDAC
Manufacturer Number:845-057-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-057-521-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-057-521-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 57 positions in a single row, it ensures seamless data transfer in your electronic devices. The durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material guarantee reliability in various operating conditions, from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precision and efficiency in every connection. Its straight mount orientation makes installation a breeze, catering to your design needs effortlessly. Upgrade your PCB assembly with this essential component for optimal performance and seamless connectivity.