845-057-521-603

Heilind Number:EDA845-057-521-603
Manufacturer:EDAC
Manufacturer Number:845-057-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-057-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-057-521-603

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Featuring a single row design with a total of 57 positions, it offers seamless integration for your electronic components. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable and efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise and secure connections. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. Perfect for a range of applications, this green connector is a must-have for any electronics enthusiast or professional.