845-057-521-604

Heilind Number:EDA845-057-521-604
Manufacturer:EDAC
Manufacturer Number:845-057-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-057-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-057-521-604

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board-to-Board PCB Connector. Designed for optimal performance, this connector features 57 positions in a single row, ensuring seamless data transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise and efficient connections are assured. Crafted with copper alloy contacts, it offers reliable conductivity. Operating in a temperature range of -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation makes installation easy and convenient. Upgrade your devices with this essential component for seamless and efficient connectivity.