845-057-521-607

Heilind Number:EDA845-057-521-607
Manufacturer:EDAC
Manufacturer Number:845-057-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-057-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-057-521-607

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 57 positions with a single row layout, ensuring efficient data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it offers reliable connectivity for your PCB applications. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Trust in this connector for optimal performance in your electronic assemblies.