845-057-521-608

Heilind Number:EDA845-057-521-608
Manufacturer:EDAC
Manufacturer Number:845-057-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-057-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-057-521-608

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 57 positions in a single row, with a pitch of .1 inch and row spacing of .2 inch for optimal efficiency. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in any application, while the copper alloy contact material guarantees reliable conductivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is perfect for a wide range of environments. Upgrade your PCB connectivity with this essential component.