845-057-521-612

Heilind Number:EDA845-057-521-612
Manufacturer:EDAC
Manufacturer Number:845-057-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-057-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-057-521-612

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, it features 57 positions with a single row for efficient signal transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliability in various operating environments, from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise alignment during assembly. The contact material, Copper Alloy, guarantees optimal conductivity for uninterrupted data flow. Whether used for data transfer or power distribution, this connector, with a straight mount orientation, offers versatility in PCB design. Trust in its quality to streamline your connectivity solutions.